
2283631062 | |
|---|---|
DigiKey Part Number | 900-2283631062-ND |
Manufacturer | |
Manufacturer Product Number | 2283631062 |
Description | MICRO-FIT PLUS R-R 6CKT 150MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2283631062 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 5,72600 € | 57,26 € |
| 25 | 5,36720 € | 134,18 € |
| 50 | 5,11100 € | 255,55 € |
| 170 | 4,68818 € | 796,99 € |
| 340 | 4,46447 € | 1.517,92 € |
| 510 | 4,33863 € | 2.212,70 € |
| 1.020 | 4,13177 € | 4.214,41 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |

