
2283631044 | |
|---|---|
DigiKey Part Number | 900-2283631044-ND |
Manufacturer | |
Manufacturer Product Number | 2283631044 |
Description | MICRO-FIT PLUS R-R 4CKT 500MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2283631044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 5,54300 € | 55,43 € |
| 25 | 5,19560 € | 129,89 € |
| 50 | 4,94760 € | 247,38 € |
| 170 | 4,53829 € | 771,51 € |
| 340 | 4,32179 € | 1.469,41 € |
| 510 | 4,20000 € | 2.142,00 € |
| 1.020 | 3,99974 € | 4.079,73 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,75880 € |

