
2283631042 | |
|---|---|
DigiKey Part Number | 900-2283631042-ND |
Manufacturer | |
Manufacturer Product Number | 2283631042 |
Description | MICRO-FIT PLUS R-R 4CKT 150MMDIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2283631042 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 5,21100 € | 52,11 € |
| 25 | 4,88440 € | 122,11 € |
| 50 | 4,65140 € | 232,57 € |
| 100 | 4,42930 € | 442,93 € |
| 425 | 3,99953 € | 1.699,80 € |
| 850 | 3,80882 € | 3.237,50 € |
| 1.275 | 3,70150 € | 4.719,41 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |

