
2280382112 | |
|---|---|
DigiKey Part Number | 900-2280382112-ND |
Manufacturer | |
Manufacturer Product Number | 2280382112 |
Description | CP TERM F-S 150MM 0.50SQ.MM LEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 0.50mm² Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Category | Length 5.91" (150.00mm) |
Manufacturer Molex | Wire Gauge 0.50mm² |
Series | Contact Finish Tin |
Packaging Bulk | Color Black |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23112 € | 693,36 € |
| Unit Price without VAT: | 0,23112 € |
|---|---|
| Unit Price with VAT: | 0,27503 € |

