
2277910523 | |
|---|---|
DigiKey Part Number | 900-2277910523-ND |
Manufacturer | |
Manufacturer Product Number | 2277910523 |
Description | 0.175QUAD-ROW H0.6 REC PKG 52CKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2277910523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 52 | |
Pitch | 0.007" (0.18mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,81779 € | 32.711,60 € |
| Unit Price without VAT: | 0,81779 € |
|---|---|
| Unit Price with VAT: | 0,97317 € |

