
2271072115 | |
|---|---|
DigiKey Part Number | 900-2271072115-ND |
Manufacturer | |
Manufacturer Product Number | 2271072115 |
Description | CP4.5 F-S 450MM 16AWG LEAD BK SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Non-Gendered to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Non-Gendered to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68485 € | 2.054,55 € |
| Unit Price without VAT: | 0,68485 € |
|---|---|
| Unit Price with VAT: | 0,81497 € |

