
2271072114 | |
|---|---|
DigiKey Part Number | 900-2271072114-ND |
Manufacturer | |
Manufacturer Product Number | 2271072114 |
Description | CP4.5 F-S 300MM 16AWG LEAD BK SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Non-Gendered to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Category | Length 11.8" (300.0mm) |
Manufacturer Molex | Wire Gauge 16 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Color Black |
Part Status Active | Number of Rows 1 |
Contact End Non-Gendered to Cable (Round) | Number of Conductors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57575 € | 1.727,25 € |
| Unit Price without VAT: | 0,57575 € |
|---|---|
| Unit Price with VAT: | 0,68514 € |

