
2271072112 | |
|---|---|
DigiKey Part Number | 900-2271072112-ND |
Manufacturer | |
Manufacturer Product Number | 2271072112 |
Description | CP4.5 F-S 150MM 16AWG LEAD BK SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Non-Gendered to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Non-Gendered to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41970 € | 1.259,10 € |
| Unit Price without VAT: | 0,41970 € |
|---|---|
| Unit Price with VAT: | 0,49944 € |

