Black 16 AWG Jumper Lead Non-Gendered Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2271071115

DigiKey Part Number
900-2271071115-ND
Manufacturer
Manufacturer Product Number
2271071115
Description
CP4.5 F-F 450MM 16AWG LEAD BK SN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Non-Gendered Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
17.7" (450.0mm)
Manufacturer
Molex
Wire Gauge
16 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Color
Black
Part Status
Active
Number of Rows
1
Contact End
Non-Gendered
Number of Conductors
1
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,73642 €2.209,26 €
Unit Price without VAT:0,73642 €
Unit Price with VAT:0,87634 €