Black 22 AWG Jumper Lead Socket to Socket Gold 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2270221215

DigiKey Part Number
900-2270221215-ND
Manufacturer
Manufacturer Product Number
2270221215
Description
DURACLIK F-F 450MM 22 AWG LEAD B
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Gold 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
17.7" (450.0mm)
Manufacturer
Molex
Wire Gauge
22 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,52760 €1.582,80 €
Manufacturers Standard Package
Unit Price without VAT:0,52760 €
Unit Price with VAT:0,62784 €