
2270070102 | |
|---|---|
DigiKey Part Number | 900-2270070102-ND |
Manufacturer | |
Manufacturer Product Number | 2270070102 |
Description | SENT 3.4MM THREADED PIN IN BAG, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 2270070102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,81700 € | 38,17 € |
| 25 | 3,57680 € | 89,42 € |
| 50 | 3,40620 € | 170,31 € |
| 100 | 3,24360 € | 324,36 € |
| 250 | 3,04048 € | 760,12 € |
| 500 | 2,89542 € | 1.447,71 € |
| 1.000 | 2,75733 € | 2.757,33 € |
| 2.500 | 2,58489 € | 6.462,23 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

