
2270070003 | |
|---|---|
DigiKey Part Number | 900-2270070003-ND |
Manufacturer | |
Manufacturer Product Number | 2270070003 |
Description | SENT 3.4MM THREADED PIN IN BAG, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 2270070003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 5,07000 € | 50,70 € |
| 25 | 4,75200 € | 118,80 € |
| 50 | 4,52500 € | 226,25 € |
| 100 | 4,30890 € | 430,89 € |
| 250 | 4,03924 € | 1.009,81 € |
| 500 | 3,84656 € | 1.923,28 € |
| 1.000 | 3,66314 € | 3.663,14 € |
| 2.500 | 3,43408 € | 8.585,20 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

