
2270060004 | |
|---|---|
DigiKey Part Number | 900-2270060004-ND |
Manufacturer | |
Manufacturer Product Number | 2270060004 |
Description | SENT 3.4MM PF PIN IN BAG, 36MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2270060004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,85500 € | 38,55 € |
| 25 | 3,61320 € | 90,33 € |
| 50 | 3,44060 € | 172,03 € |
| 100 | 3,27630 € | 327,63 € |
| 250 | 3,07120 € | 767,80 € |
| 500 | 2,92464 € | 1.462,32 € |
| 1.000 | 2,78517 € | 2.785,17 € |
| 2.500 | 2,61100 € | 6.527,50 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

