
2270060002 | |
|---|---|
DigiKey Part Number | 900-2270060002-ND |
Manufacturer | |
Manufacturer Product Number | 2270060002 |
Description | SENT 3.4MM PF PIN IN BAG, 16MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2270060002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,91300 € | 29,13 € |
| 25 | 2,73000 € | 68,25 € |
| 50 | 2,59960 € | 129,98 € |
| 100 | 2,47540 € | 247,54 € |
| 250 | 2,32040 € | 580,10 € |
| 500 | 2,20970 € | 1.104,85 € |
| 1.000 | 2,10429 € | 2.104,29 € |
| 2.500 | 1,97268 € | 4.931,70 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

