New Product
Terminal Male, Pin (Plug) Connector Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2270040003

DigiKey Part Number
900-2270040003-ND
Manufacturer
Manufacturer Product Number
2270040003
Description
SENT 3.4MM SCR MNT PIN IN BAG, 3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Screw
Datasheet
 Datasheet
EDA/CAD Models
2270040003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Screw
Wire Gauge
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,69000 €5,69 €
104,83300 €48,33 €
254,53000 €113,25 €
504,31340 €215,67 €
1004,10750 €410,75 €
2503,85040 €962,60 €
5003,66670 €1.833,35 €
1.0003,49182 €3.491,82 €
2.5003,27351 €8.183,77 €
Manufacturers Standard Package
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,77110 €