
2270040002 | |
|---|---|
DigiKey Part Number | 900-2270040002-ND |
Manufacturer | |
Manufacturer Product Number | 2270040002 |
Description | SENT 3.4MM SCR MNT PIN IN BAG, 2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2270040002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Screw | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 4,13500 € | 41,35 € |
| 25 | 3,87520 € | 96,88 € |
| 50 | 3,69000 € | 184,50 € |
| 100 | 3,51390 € | 351,39 € |
| 250 | 3,29396 € | 823,49 € |
| 500 | 3,13678 € | 1.568,39 € |
| 1.000 | 2,98719 € | 2.987,19 € |
| 2.500 | 2,80040 € | 7.001,00 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |


