
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | 0,09581 € | 28.743,00 € |
| Unit Price without VAT: | 0,09581 € |
|---|---|
| Unit Price with VAT: | 0,11401 € |

