
2264611064 | |
|---|---|
DigiKey Part Number | 900-2264611064-ND |
Manufacturer | |
Manufacturer Product Number | 2264611064 |
Description | MX64 R-S 6CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2264611064 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.100" (2.54mm) |
Series | Length 1.97' (600.00mm) |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,54700 € | 55,47 € |
| 34 | 5,08765 € | 172,98 € |
| 68 | 4,84471 € | 329,44 € |
| 102 | 4,70804 € | 480,22 € |
| 272 | 4,39331 € | 1.194,98 € |
| 510 | 4,20280 € | 2.143,43 € |
| 1.020 | 4,00242 € | 4.082,47 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |

