
2264611063 | |
|---|---|
DigiKey Part Number | 900-2264611063-ND |
Manufacturer | |
Manufacturer Product Number | 2264611063 |
Description | MX64 R-S 6CKT 300MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2264611063 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.100" (2.54mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,24700 € | 42,47 € |
| 34 | 3,89500 € | 132,43 € |
| 68 | 3,70912 € | 252,22 € |
| 102 | 3,60441 € | 367,65 € |
| 272 | 3,36342 € | 914,85 € |
| 510 | 3,21761 € | 1.640,98 € |
| 1.020 | 3,06413 € | 3.125,41 € |
| 2.516 | 2,87523 € | 7.234,08 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

