
2264611034 | |
|---|---|
DigiKey Part Number | 900-2264611034-ND |
Manufacturer | |
Manufacturer Product Number | 2264611034 |
Description | MX64 R-S 3CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2264611034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,89100 € | 28,91 € |
| 34 | 2,65176 € | 90,16 € |
| 68 | 2,52485 € | 171,69 € |
| 102 | 2,45363 € | 250,27 € |
| 272 | 2,28956 € | 622,76 € |
| 510 | 2,19024 € | 1.117,02 € |
| 1.020 | 2,08576 € | 2.127,48 € |
| 2.516 | 1,95717 € | 4.924,24 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

