
2264611033 | |
|---|---|
DigiKey Part Number | 900-2264611033-ND |
Manufacturer | |
Manufacturer Product Number | 2264611033 |
Description | MX64 R-S 3CKT 300MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2264611033 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.100" (2.54mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,26400 € | 32,64 € |
| 25 | 3,06000 € | 76,50 € |
| 85 | 2,80671 € | 238,57 € |
| 170 | 2,67271 € | 454,36 € |
| 255 | 2,59729 € | 662,31 € |
| 510 | 2,47337 € | 1.261,42 € |
| 1.020 | 2,35540 € | 2.402,51 € |
| 2.550 | 2,20808 € | 5.630,60 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

