
2264611032 | |
|---|---|
DigiKey Part Number | 900-2264611032-ND |
Manufacturer | |
Manufacturer Product Number | 2264611032 |
Description | MX64 R-S 3CKT 150MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2264611032 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.100" (2.54mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 4,07100 € | 40,71 € |
| 25 | 3,81520 € | 95,38 € |
| 85 | 3,49965 € | 297,47 € |
| 170 | 3,33259 € | 566,54 € |
| 255 | 3,23859 € | 825,84 € |
| 510 | 3,08410 € | 1.572,89 € |
| 1.020 | 2,93700 € | 2.995,74 € |
| 2.550 | 2,75333 € | 7.020,99 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |

