
2264611022 | |
|---|---|
DigiKey Part Number | 900-2264611022-ND |
Manufacturer | |
Manufacturer Product Number | 2264611022 |
Description | MX64 R-S 2CKT 150MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2264611022 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.100" (2.54mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,56700 € | 25,67 € |
| 25 | 2,40560 € | 60,14 € |
| 85 | 2,20635 € | 187,54 € |
| 170 | 2,10106 € | 357,18 € |
| 255 | 2,04176 € | 520,65 € |
| 510 | 1,94431 € | 991,60 € |
| 1.020 | 1,85157 € | 1.888,60 € |
| 2.550 | 1,73574 € | 4.426,14 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

