6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Zero-Hachi 0.80mm Pitch Connector

2263921064

DigiKey Part Number
900-2263921064-ND
Manufacturer
Manufacturer Product Number
2263921064
Description
ZERO-HACHI BL R-S 6CKT 600MM DIS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2263921064 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.031" (0.80mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Tin
Number of Positions
6
Contact Finish Thickness
39.4µin (1.00µm)
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,74000 €3,74 €
103,17700 €31,77 €
252,97760 €74,44 €
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €