
2263622212 | |
|---|---|
DigiKey Part Number | 900-2263622212-ND |
Manufacturer | |
Manufacturer Product Number | 2263622212 |
Description | NANO-FIT HSG DR 12CKT NAT UL1569 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Features Terminal Position Lock (TPA) |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Pitch 0.098" (2.50mm) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,42742 € | 8.548,40 € |
| Unit Price without VAT: | 0,42742 € |
|---|---|
| Unit Price with VAT: | 0,50863 € |

