Parametric Equivalent

2263622206 | |
|---|---|
DigiKey Part Number | 900-2263622206-ND |
Manufacturer | |
Manufacturer Product Number | 2263622206 |
Description | NANO-FIT HSG DR 6CKT NAT UL1569 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Features Terminal Position Lock (TPA) |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Pitch 0.098" (2.50mm) | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2263621206 | Molex | 0 | 900-2263621206-ND | 0,24837 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34.000 | 0,29414 € | 10.000,76 € |
| Unit Price without VAT: | 0,29414 € |
|---|---|
| Unit Price with VAT: | 0,35003 € |


