Parametric Equivalent

2263621210 | |
|---|---|
DigiKey Part Number | 900-2263621210-ND |
Manufacturer | |
Manufacturer Product Number | 2263621210 |
Description | NANO-FIT HSG DR 10CKT BLK UL1569 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Features Terminal Position Lock (TPA) |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Pitch 0.098" (2.50mm) | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2263622210 | Molex | 0 | 900-2263622210-ND | 0,38072 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.000 | 0,35757 € | 7.866,54 € |
| Unit Price without VAT: | 0,35757 € |
|---|---|
| Unit Price with VAT: | 0,42551 € |


