Parametric Equivalent

2263542205 | |
|---|---|
DigiKey Part Number | 900-2263542205-ND |
Manufacturer | |
Manufacturer Product Number | 2263542205 |
Description | NANO-FIT HSG SR 5CKT NAT UL1569 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2263541205 | Molex | 0 | 900-2263541205-ND | 0,32115 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,34407 € | 11.010,24 € |
| Unit Price without VAT: | 0,34407 € |
|---|---|
| Unit Price with VAT: | 0,40944 € |


