
2263542204 | |
|---|---|
DigiKey Part Number | 900-2263542204-ND |
Manufacturer | |
Manufacturer Product Number | 2263542204 |
Description | NANO-FIT HSG SR 4CKT NAT UL1569 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,23910 € | 8.607,60 € |
| Unit Price without VAT: | 0,23910 € |
|---|---|
| Unit Price with VAT: | 0,28453 € |

