
2263542202 | |
|---|---|
DigiKey Part Number | 900-2263542202-ND |
Manufacturer | |
Manufacturer Product Number | 2263542202 |
Description | NANO-FIT HSG SR 2CKT NAT UL1569 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44.000 | 0,22708 € | 9.991,52 € |
| Unit Price without VAT: | 0,22708 € |
|---|---|
| Unit Price with VAT: | 0,27023 € |

