
2262632084 | |
|---|---|
DigiKey Part Number | 900-2262632084-ND |
Manufacturer | |
Manufacturer Product Number | 2262632084 |
Description | MICRO-FIT VERSA NL R-S 8CKT 600M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2262632084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 6,32100 € | 63,21 € |
| 30 | 5,84933 € | 175,48 € |
| 60 | 5,56983 € | 334,19 € |
| 120 | 5,30392 € | 636,47 € |
| 270 | 5,00911 € | 1.352,46 € |
| 510 | 4,78947 € | 2.442,63 € |
| 1.020 | 4,56111 € | 4.652,33 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |

