
2262632082 | |
|---|---|
DigiKey Part Number | 900-2262632082-ND |
Manufacturer | |
Manufacturer Product Number | 2262632082 |
Description | MICRO-FIT VERSA NL R-S 8CKT 150M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2262632082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,35500 € | 33,55 € |
| 34 | 3,07647 € | 104,60 € |
| 68 | 2,92926 € | 199,19 € |
| 102 | 2,84676 € | 290,37 € |
| 272 | 2,65636 € | 722,53 € |
| 510 | 2,54116 € | 1.295,99 € |
| 1.020 | 2,41994 € | 2.468,34 € |
| 2.516 | 2,27075 € | 5.713,21 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

