
2262632064 | |
|---|---|
DigiKey Part Number | 900-2262632064-ND |
Manufacturer | |
Manufacturer Product Number | 2262632064 |
Description | MICRO-FIT VERSA NL R-S 6CKT 600M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2262632064 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 6,95100 € | 69,51 € |
| 30 | 6,43233 € | 192,97 € |
| 60 | 6,12517 € | 367,51 € |
| 120 | 5,83292 € | 699,95 € |
| 270 | 5,50863 € | 1.487,33 € |
| 510 | 5,26714 € | 2.686,24 € |
| 1.020 | 5,01601 € | 5.116,33 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |

