
2262632062 | |
|---|---|
DigiKey Part Number | 900-2262632062-ND |
Manufacturer | |
Manufacturer Product Number | 2262632062 |
Description | MICRO-FIT VERSA NL R-S 6CKT 150M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2262632062 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,68900 € | 36,89 € |
| 34 | 3,38324 € | 115,03 € |
| 68 | 3,22147 € | 219,06 € |
| 102 | 3,13059 € | 319,32 € |
| 272 | 2,92125 € | 794,58 € |
| 510 | 2,79457 € | 1.425,23 € |
| 1.020 | 2,66128 € | 2.714,51 € |
| 2.516 | 2,49722 € | 6.283,01 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

