
2262632044 | |
|---|---|
DigiKey Part Number | 900-2262632044-ND |
Manufacturer | |
Manufacturer Product Number | 2262632044 |
Description | MICRO-FIT VERSA NL R-S 4CKT 600M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2262632044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,76100 € | 37,61 € |
| 34 | 3,44912 € | 117,27 € |
| 68 | 3,28456 € | 223,35 € |
| 102 | 3,19186 € | 325,57 € |
| 272 | 2,97842 € | 810,13 € |
| 510 | 2,84925 € | 1.453,12 € |
| 1.020 | 2,71338 € | 2.767,65 € |
| 2.516 | 2,54611 € | 6.406,01 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

