
2262632024 | |
|---|---|
DigiKey Part Number | 900-2262632024-ND |
Manufacturer | |
Manufacturer Product Number | 2262632024 |
Description | MICRO-FIT VERSA NL R-S 2CKT 600M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2262632024 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,29100 € | 32,91 € |
| 34 | 3,01824 € | 102,62 € |
| 68 | 2,87412 € | 195,44 € |
| 102 | 2,79304 € | 284,89 € |
| 272 | 2,60618 € | 708,88 € |
| 510 | 2,49316 € | 1.271,51 € |
| 1.020 | 2,37425 € | 2.421,74 € |
| 2.516 | 2,22786 € | 5.605,30 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

