
2262631083 | |
|---|---|
DigiKey Part Number | 900-2262631083-ND |
Manufacturer | |
Manufacturer Product Number | 2262631083 |
Description | MICRO-FIT VERSA BL R-S 8CKT 300M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2262631083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 4,36300 € | 43,63 € |
| 34 | 4,00176 € | 136,06 € |
| 68 | 3,81074 € | 259,13 € |
| 102 | 3,70324 € | 377,73 € |
| 272 | 3,45559 € | 939,92 € |
| 510 | 3,30576 € | 1.685,94 € |
| 1.020 | 3,14810 € | 3.211,06 € |
| 2.516 | 2,95404 € | 7.432,36 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |

