
2262631064 | |
|---|---|
DigiKey Part Number | 900-2262631064-ND |
Manufacturer | |
Manufacturer Product Number | 2262631064 |
Description | MICRO-FIT VERSA BL R-S 6CKT 600M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2262631064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,70300 € | 67,03 € |
| 30 | 6,20333 € | 186,10 € |
| 60 | 5,90700 € | 354,42 € |
| 120 | 5,62508 € | 675,01 € |
| 270 | 5,31241 € | 1.434,35 € |
| 510 | 5,07945 € | 2.590,52 € |
| 1.020 | 4,83728 € | 4.934,03 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |

