
2262631062 | |
|---|---|
DigiKey Part Number | 900-2262631062-ND |
Manufacturer | |
Manufacturer Product Number | 2262631062 |
Description | MICRO-FIT VERSA BL R-S 6CKT 150M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2262631062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,78700 € | 27,87 € |
| 34 | 2,55618 € | 86,91 € |
| 68 | 2,43426 € | 165,53 € |
| 102 | 2,36559 € | 241,29 € |
| 272 | 2,20732 € | 600,39 € |
| 510 | 2,11157 € | 1.076,90 € |
| 1.020 | 2,01084 € | 2.051,06 € |
| 2.516 | 1,88685 € | 4.747,31 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

