
2262631043 | |
|---|---|
DigiKey Part Number | 900-2262631043-ND |
Manufacturer | |
Manufacturer Product Number | 2262631043 |
Description | MICRO-FIT VERSA BL R-S 4CKT 300M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2262631043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,68300 € | 26,83 € |
| 34 | 2,46088 € | 83,67 € |
| 68 | 2,34324 € | 159,34 € |
| 102 | 2,27716 € | 232,27 € |
| 272 | 2,12478 € | 577,94 € |
| 510 | 2,03263 € | 1.036,64 € |
| 1.020 | 1,93567 € | 1.974,38 € |
| 2.516 | 1,81632 € | 4.569,86 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

