
2262631042 | |
|---|---|
DigiKey Part Number | 900-2262631042-ND |
Manufacturer | |
Manufacturer Product Number | 2262631042 |
Description | MICRO-FIT VERSA BL R-S 4CKT 150M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2262631042 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,90800 € | 29,08 € |
| 25 | 2,72520 € | 68,13 € |
| 85 | 2,49965 € | 212,47 € |
| 170 | 2,38024 € | 404,64 € |
| 255 | 2,31310 € | 589,84 € |
| 510 | 2,20269 € | 1.123,37 € |
| 1.020 | 2,09763 € | 2.139,58 € |
| 2.550 | 1,96642 € | 5.014,37 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

