
2262631024 | |
|---|---|
DigiKey Part Number | 900-2262631024-ND |
Manufacturer | |
Manufacturer Product Number | 2262631024 |
Description | MICRO-FIT VERSA BL R-S 2CKT 600M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2262631024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,14900 € | 31,49 € |
| 34 | 2,88824 € | 98,20 € |
| 68 | 2,75029 € | 187,02 € |
| 102 | 2,67265 € | 272,61 € |
| 272 | 2,49390 € | 678,34 € |
| 510 | 2,38575 € | 1.216,73 € |
| 1.020 | 2,27193 € | 2.317,37 € |
| 2.516 | 2,13186 € | 5.363,76 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

