
2262631023 | |
|---|---|
DigiKey Part Number | 900-2262631023-ND |
Manufacturer | |
Manufacturer Product Number | 2262631023 |
Description | MICRO-FIT VERSA BL R-S 2CKT 300M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2262631023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,78000 € | 17,80 € |
| 25 | 1,66800 € | 41,70 € |
| 85 | 1,53000 € | 130,05 € |
| 170 | 1,45700 € | 247,69 € |
| 255 | 1,41588 € | 361,05 € |
| 510 | 1,34829 € | 687,63 € |
| 1.020 | 1,28396 € | 1.309,64 € |
| 2.550 | 1,20362 € | 3.069,23 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

