8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2262452084

DigiKey Part Number
900-2262452084-ND
Manufacturer
Manufacturer Product Number
2262452084
Description
MINI-FIT VERSA BL R-S 8CKT 600MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2262452084 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Pitch - Connector
0.165" (4.19mm)
Series
Length
1.97' (600.00mm)
Packaging
Bag
Color
Blue, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
8
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,06000 €10,06 €
108,55300 €85,53 €
258,01760 €200,44 €
857,35447 €625,13 €
1707,00347 €1.190,59 €
2556,80612 €1.735,56 €
5106,48153 €3.305,58 €
1.0206,17255 €6.296,00 €
Manufacturers Standard Package
Unit Price without VAT:10,06000 €
Unit Price with VAT:11,97140 €