
2262452062 | |
|---|---|
DigiKey Part Number | 900-2262452062-ND |
Manufacturer | |
Manufacturer Product Number | 2262452062 |
Description | MINI-FIT VERSA BL R-S 6CKT 150MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2262452062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,73500 € | 27,35 € |
| 25 | 2,56360 € | 64,09 € |
| 50 | 2,44120 € | 122,06 € |
| 170 | 2,23912 € | 380,65 € |
| 340 | 2,13226 € | 724,97 € |
| 510 | 2,07214 € | 1.056,79 € |
| 1.020 | 1,97329 € | 2.012,76 € |
| 2.550 | 1,84987 € | 4.717,17 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

