
2262452043 | |
|---|---|
DigiKey Part Number | 900-2262452043-ND |
Manufacturer | |
Manufacturer Product Number | 2262452043 |
Description | MINI-FIT VERSA BL R-S 4CKT 300MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2262452043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,68300 € | 26,83 € |
| 25 | 2,51520 € | 62,88 € |
| 50 | 2,39520 € | 119,76 € |
| 170 | 2,19688 € | 373,47 € |
| 340 | 2,09203 € | 711,29 € |
| 510 | 2,03304 € | 1.036,85 € |
| 1.020 | 1,93605 € | 1.974,77 € |
| 2.550 | 1,81495 € | 4.628,12 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

