
2262452024 | |
|---|---|
DigiKey Part Number | 900-2262452024-ND |
Manufacturer | |
Manufacturer Product Number | 2262452024 |
Description | MINI-FIT VERSA BL R-S 2CKT 600MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2262452024 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Pitch - Connector 0.165" (4.19mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Blue, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,84500 € | 28,45 € |
| 25 | 2,66680 € | 66,67 € |
| 50 | 2,53960 € | 126,98 € |
| 100 | 2,41820 € | 241,82 € |
| 475 | 2,16640 € | 1.029,04 € |
| 950 | 2,06305 € | 1.959,90 € |
| 1.425 | 2,00493 € | 2.857,03 € |
| 2.850 | 1,90932 € | 5.441,56 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

