
2262452023 | |
|---|---|
DigiKey Part Number | 900-2262452023-ND |
Manufacturer | |
Manufacturer Product Number | 2262452023 |
Description | MINI-FIT VERSA BL R-S 2CKT 300MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2262452023 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Pitch - Connector 0.165" (4.19mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bag | Color Blue, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,36900 € | 23,69 € |
| 25 | 2,22000 € | 55,50 € |
| 50 | 2,11380 € | 105,69 € |
| 100 | 2,01280 € | 201,28 € |
| 475 | 1,80324 € | 856,54 € |
| 950 | 1,71720 € | 1.631,34 € |
| 1.425 | 1,66881 € | 2.378,05 € |
| 2.850 | 1,58923 € | 4.529,31 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

