
2262451082 | |
|---|---|
DigiKey Part Number | 900-2262451082-ND |
Manufacturer | |
Manufacturer Product Number | 2262451082 |
Description | MINI-FIT VERSA RD R-S 8CKT 150MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2262451082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,45600 € | 34,56 € |
| 25 | 3,23960 € | 80,99 € |
| 50 | 3,08480 € | 154,24 € |
| 170 | 2,82953 € | 481,02 € |
| 340 | 2,69447 € | 916,12 € |
| 510 | 2,61849 € | 1.335,43 € |
| 1.020 | 2,49360 € | 2.543,47 € |
| 2.550 | 2,33765 € | 5.961,01 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

