
2262451064 | |
|---|---|
DigiKey Part Number | 900-2262451064-ND |
Manufacturer | |
Manufacturer Product Number | 2262451064 |
Description | MINI-FIT VERSA RD R-S 6CKT 600MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2262451064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,61100 € | 46,11 € |
| 25 | 4,32240 € | 108,06 € |
| 50 | 4,11600 € | 205,80 € |
| 170 | 3,77524 € | 641,79 € |
| 340 | 3,59512 € | 1.222,34 € |
| 510 | 3,49382 € | 1.781,85 € |
| 1.020 | 3,32720 € | 3.393,74 € |
| 2.550 | 3,11916 € | 7.953,86 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

